Nelco Black Plug Banana Plug, 2mm Connector, 20A, Gold Plating
- RS Stock No.:
- 349-861
- Mfr. Part No.:
- 1 10100 110017
- Brand:
- Nelco
Bulk discount available
Subtotal (1 unit)*
£4.10
(exc. VAT)
£4.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 139 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.10 |
| 10 - 24 | £3.78 |
| 25 + | £3.33 |
*price indicative
- RS Stock No.:
- 349-861
- Mfr. Part No.:
- 1 10100 110017
- Brand:
- Nelco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nelco | |
| Colour | Black | |
| Gender | Plug | |
| Current Rating | 20A | |
| Connector Size | 2mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Nelco | ||
Colour Black | ||
Gender Plug | ||
Current Rating 20A | ||
Connector Size 2mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The Nelco Testing plug has a 2 mm size and is available with a minimum order quantity (MOQ) of 1. It is sold individually (unit pcs).
Colour black
RoHS 3
RoHS 3
Related links
- Nelco Gold Plug Banana Plug 20A, Gold Plating
- Nelco Yellow Plug Banana Plug 20A, Gold Plating
- Nelco White Plug Banana Plug 20A, Gold Plating
- Nelco Blue Plug Banana Plug 20A, Gold Plating
- Nelco Red Plug Banana Plug 20A, Gold Plating
- Nelco Black Plug Banana Plug 30A, Silver Plating
- Nelco Red Plug Banana Plug 20A, Silver Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating