Staubli Gold Plug Banana Plug, 2mm Connector, Solder Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 564-873
- Distrelec Article No.:
- 301-67-907
- Mfr. Part No.:
- 22.5117
- Brand:
- Staubli
Subtotal (1 unit)*
£1.37
(exc. VAT)
£1.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.37 |
*price indicative
- RS Stock No.:
- 564-873
- Distrelec Article No.:
- 301-67-907
- Mfr. Part No.:
- 22.5117
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Gold | |
| Gender | Plug | |
| Termination Method | Solder | |
| Voltage Rating | 1kV | |
| Connector Size | 2mm | |
| Current Rating | 32A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Gold | ||
Gender Plug | ||
Termination Method Solder | ||
Voltage Rating 1kV | ||
Connector Size 2mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
The Staubli Banana Plug is an non-insulated, unshrouded banana plug is made from brass with a gold finish, offering superior conductivity and resistance to corrosion. Its simple and versatile design makes it ideal for a variety of applications.
M2.5 Thread
Current rating 25A
RoHS compliant
Current rating 25A
RoHS compliant
Diodes and Rectifiers, Infineon
Related links
- Staubli Gold Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Gold Plug Banana Plug Screw Termination Gold Plating
- Staubli Gold Plug Banana Connector Solder Termination 30 → 60V, Gold Plating
- Schutzinger Red Male Banana Plug Solder Termination 1kV, Nickel Plating
- Staubli Red Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Black Plug Banana Plug Screw Termination 1kV, Nickel Plating
- Staubli Red Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
- Staubli Black Plug Banana Plug Solder Termination 30 → 60V, Gold Plating
