Schutzinger Green Female Banana Connector, 4 mm Connector, Cable Lug Termination, 20A, 1kV, Nickel Plating
- RS Stock No.:
- 609-302
- Mfr. Part No.:
- RS LB 4-KS Ni / 9 / GN
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.16
(exc. VAT)
£2.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.16 |
| 10 - 24 | £1.99 |
| 25 + | £1.75 |
*price indicative
- RS Stock No.:
- 609-302
- Mfr. Part No.:
- RS LB 4-KS Ni / 9 / GN
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Green | |
| Gender | Female | |
| Termination Method | Cable Lug | |
| Voltage Rating | 1kV | |
| Current Rating | 20A | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Green | ||
Gender Female | ||
Termination Method Cable Lug | ||
Voltage Rating 1kV | ||
Current Rating 20A | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Schutzinger Laboratory socket features a cable lug designed for permanent connection with screw-type terminals M2 or M4. It supports safety plugs with a rigid sleeve for enhanced reliability. The fork lug can be bent up to 90° once, allowing flexible installation. This socket ensures secure and durable electrical connections in lab and test environments.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Blue Female Banana Connector Cable Lug Termination 1kV, Nickel Plating
- Schutzinger Yellow Female Banana Connector Cable Lug Termination 1kV, Nickel Plating
- Schutzinger Green Female Banana Socket PC Pin Termination 1000V, Nickel Plating
- Schutzinger Red Female Banana Socket 20A Nickel Plating
- Schutzinger Black Female Banana Socket 20A Nickel Plating
- Schutzinger Green Female Banana Connector M3 Thread Termination 1kV, Nickel Plating
- Schutzinger Green Male Banana Connector Solder Termination 1kV, Nickel Plating
- Schutzinger Green Female Banana Connector Cable Lug Termination 30 V ac Gold Plating