Schutzinger Blue Female Banana Connector, 4 mm Connector, Cable Lug Termination, 20A, 1kV, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£2.16

(exc. VAT)

£2.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 163 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.16
10 - 24£1.99
25 +£1.75

*price indicative

RS Stock No.:
609-300
Mfr. Part No.:
RS LB 4-KS Ni / 9 / BL
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Blue

Gender

Female

Termination Method

Cable Lug

Voltage Rating

1kV

Connector Size

4 mm

Current Rating

20A

Contact Plating

Nickel

COO (Country of Origin):
DE
The Schutzinger Laboratory socket features a cable lug designed for permanent connection with screw-type terminals M2 or M4. It supports safety plugs with a rigid sleeve for enhanced reliability. The fork lug can be bent up to 90° once, allowing flexible installation. This socket ensures secure and durable electrical connections in lab and test environments.

Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature

Related links