Schutzinger Green Male Banana Connector, 4 mm Connector, Solder Termination, 32A, 1kV, Nickel Plating

Bulk discount available

Subtotal (1 unit)*

£2.78

(exc. VAT)

£3.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.78
10 - 24£2.55
25 +£2.26

*price indicative

RS Stock No.:
609-417
Mfr. Part No.:
RS SFK 8500 L Ni / AS / GN
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Colour

Green

Gender

Male

Termination Method

Solder

Voltage Rating

1kV

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

COO (Country of Origin):
DE
The Schutzinger Safety lamella-basket plug features a straight, slim design with an inline socket and solder terminal, optimized for a 10 mm grid dimension. It includes a protective sleeve made from UL-listed material, ensuring safety and durability. Supplied unassembled, it allows for flexible installation and secure solder connections. Ideal for reliable and safe electrical connections.

Nickel plated contact part
Polyamide sleeves
-25 °C to +80 °C operating temperature

Related links