Schutzinger Yellow Male Banana Connector, 4 mm Connector, Solder Termination, 32A, 1kV, Nickel Plating
- RS Stock No.:
- 609-416
- Mfr. Part No.:
- RS SFK 8500 L Ni / AS / GE
- Brand:
- Schutzinger
Bulk discount available
Subtotal (1 unit)*
£2.78
(exc. VAT)
£3.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.78 |
| 10 - 24 | £2.55 |
| 25 + | £2.26 |
*price indicative
- RS Stock No.:
- 609-416
- Mfr. Part No.:
- RS SFK 8500 L Ni / AS / GE
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Yellow | |
| Gender | Male | |
| Termination Method | Solder | |
| Voltage Rating | 1kV | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Gender Male | ||
Termination Method Solder | ||
Voltage Rating 1kV | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety lamella-basket plug features a straight, slim design with an inline socket and solder terminal, optimized for a 10 mm grid dimension. It includes a protective sleeve made from UL-listed material, ensuring safety and durability. Supplied unassembled, it allows for flexible installation and secure solder connections. Ideal for reliable and safe electrical connections.
Nickel plated contact part
Polyamide sleeves
-25 °C to +80 °C operating temperature
Polyamide sleeves
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Yellow Male Banana Plug 32A Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination 1kV, Nickel Plating
- Schutzinger Green Male Banana Connector Solder Termination 1kV, Nickel Plating
- Schutzinger Red Male Banana Connector Solder Termination 1kV, Nickel Plating
- Schutzinger Blue Male Banana Connector Solder Termination 1kV, Nickel Plating
- Schutzinger Red Male Banana Plug Solder Termination 1kV, Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 1kV, Nickel Plating
- Schutzinger Blue Male Banana Plug 32A Nickel Plating