Geberit Steel Push-in Push-in Ball, 18 mm 40 bar, Ball Valve
- RS Stock No.:
- 912-041
- Mfr. Part No.:
- 92101
- Brand:
- Geberit
Subtotal (1 unit)*
£106.45
(exc. VAT)
£127.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.45 |
*price indicative
- RS Stock No.:
- 912-041
- Mfr. Part No.:
- 92101
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Outlet Connection Type | Push-in | |
| Inlet Port Size | 18 mm | |
| Outlet Port Size | 18 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 10088 | |
| Series | 9210 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Valve Type Ball | ||
Outlet Connection Type Push-in | ||
Inlet Port Size 18 mm | ||
Outlet Port Size 18 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Handle Material Steel | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 10088 | ||
Series 9210 | ||
Maximum Operating Pressure 40 bar | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with actuator lever is designed for precise control and reliability in fluid handling applications, catering specifically to heating and cooling systems.
Made from Durable CrNiMo steel 1.4401 for long-lasting performance
Operating temperature range of -20 to +120 °C for versatile application
Lockable actuator lever ensures safety during operation
Flange connection complies with EN ISO 5211 for compatibility
Related links
- Geberit Steel Push-in Push-in Ball 40 bar, Ball Valve
- Geberit Steel Push-in Threaded Ball Ball Valve
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Steel Push-in Push-in Ball 10 bar, Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- RS PRO Brass Threaded Threaded Ball 40 bar, Ball Valve
- RS PRO Brass Female Female 2-Way Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
