Geberit Steel Push-in Push-in Ball, 15 mm 10 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£110.10

(exc. VAT)

£132.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.10

*price indicative

RS Stock No.:
914-006
Mfr. Part No.:
94912
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Inlet Connection Type

Push-in

Valve Type

Ball

Product Type

Ball Valve

Outlet Connection Type

Push-in

Inlet Port Size

15 mm

Outlet Port Size

15 mm

Body Material

Steel

Inlet Port Gender

Female

Outlet Port Gender

Female

Minimum Operating Temperature

0°C

Handle Material

Steel

Maximum Operating Temperature

95°C

Standards/Approvals

EN 10088

Series

9491

Maximum Operating Pressure

10 bar

RoHS Status: Exempt

The Geberit Concealed ball valve is designed for efficient control of fluid flow across various applications, ensuring safety and adherence to industry standards.

Constructed with a CrNiMo steel 1.4401 base for durability

Includes a replaceable valve TOP featuring high-quality ball and Seals

Designed for a broad operational temperature range of 0–95 °C

Equipped with a concealed turn handle for aesthetic integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy