Geberit Steel Push-in Push-in Ball, 28 mm 16 bar, Ball Valve
- RS Stock No.:
- 912-052
- Mfr. Part No.:
- 50783
- Brand:
- Geberit
Image representative of range
Subtotal (1 unit)*
£185.09
(exc. VAT)
£222.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.09 |
*price indicative
- RS Stock No.:
- 912-052
- Mfr. Part No.:
- 50783
- Brand:
- Geberit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Outlet Connection Type | Push-in | |
| Valve Type | Ball | |
| Inlet Port Size | 28 mm | |
| Outlet Port Size | 28 mm | |
| Body Material | Steel | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -25°C | |
| Outlet Port Gender | Female | |
| Handle Material | Steel | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | EN 10088 | |
| Maximum Operating Pressure | 16 bar | |
| Series | 5078 | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Outlet Connection Type Push-in | ||
Valve Type Ball | ||
Inlet Port Size 28 mm | ||
Outlet Port Size 28 mm | ||
Body Material Steel | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -25°C | ||
Outlet Port Gender Female | ||
Handle Material Steel | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals EN 10088 | ||
Maximum Operating Pressure 16 bar | ||
Series 5078 | ||
RoHS Status: Exempt
The Geberit Stainless steel ball valve with actuator lever offers a robust, flanged design intended primarily for reliable fluid control in various industrial applications.
Manufactured from Durable CrNiMo steel 1.4401, ensuring longevity
Features a PTFE seal for effective section Seals on flanges and balls
Accommodates operating temperatures between -25 – +180 °C for versatile use
Meets TA Air VDI 2440 requirements for high safety standards
Related links
- Geberit Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Stainless Steel Push-in Push-in Ball 16 bar, Ball Valve
- Geberit Brass Push-in Push-in Ball 16 bar, Ball Valve
- Georg Fischer Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Stainless Steel Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Georg Fischer Polyvinyl Chloride Solvent Cement Socket Solvent Cement Socket Ball 16 bar, Ball Valve
- Pegler Yorkshire Brass Copper Male Straight Pattern Ball Valve
- RS PRO Brass Compression Compression 2-Way 16 bar, Ball Valve
