Geberit Steel Push-in Push-in Ball, 108 mm 16 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£1,742.74

(exc. VAT)

£2,091.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,742.74

*price indicative

RS Stock No.:
912-050
Mfr. Part No.:
92109
Brand:
Geberit
Find similar products by selecting one or more attributes.
Select all

Brand

Geberit

Outlet Connection Type

Push-in

Inlet Connection Type

Push-in

Product Type

Ball Valve

Valve Type

Ball

Inlet Port Size

108 mm

Outlet Port Size

108 mm

Body Material

Steel

Inlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Port Gender

Female

Maximum Operating Temperature

120°C

Handle Material

Steel

Standards/Approvals

EN 10088

Series

9210

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

The Geberit Stainless steel ball valve with actuator lever offers efficient control for fluid flow, specifically suited for various applications in heating and cooling systems.

Operating temperature ranges between -20 and +120 °C for versatile use

Constructed from CrNiMo steel 1.4401, ensuring high corrosion resistance

Integrated locking mechanism enhances security in applications

Compatible with standard motor connections as per EN ISO 5211

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy