Legris Stainless Steel Threaded Threaded Standard Ball Valve, G1 40 bar, Ball Valve
- RS Stock No.:
- 836-401
- Mfr. Part No.:
- 4810 25 34
- Brand:
- Legris
Subtotal (1 unit)*
£155.95
(exc. VAT)
£187.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.95 |
*price indicative
- RS Stock No.:
- 836-401
- Mfr. Part No.:
- 4810 25 34
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Inlet Port Size | G1 | |
| Outlet Port Size | G1 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Stainless Steel | |
| Series | 4810 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Inlet Port Size G1 | ||
Outlet Port Size G1 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 150°C | ||
Handle Material Stainless Steel | ||
Series 4810 | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- IT
The Legris stainless steel ball valve designed for precise fluid control in corrosive environments, featuring high pressure and temperature capabilities to suit diverse industrial applications.
Reliability ensured through excellent chemical compatibility and high resistance to pressure and temperature
Versatile design, available in one-piece and three-piece configurations for ease of maintenance
Leak-tested in production, offering quality assurance and traceability
Pneumatic or electronic actuation options conforming to ISO 5211 standard
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded G
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
