Legris Stainless Steel Threaded Threaded Standard Ball Valve, Rp1 1/4 64 bar, Ball Valve
- RS Stock No.:
- 836-429
- Mfr. Part No.:
- 4812 32 42
- Brand:
- Legris
Subtotal (1 unit)*
£309.60
(exc. VAT)
£371.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £309.60 |
*price indicative
- RS Stock No.:
- 836-429
- Mfr. Part No.:
- 4812 32 42
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Valve Type | Standard Ball Valve | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Port Size | Rp1 1/4 | |
| Outlet Port Size | Rp1 1/4 | |
| Body Material | Stainless Steel | |
| Inlet Thread Standard | RP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | RP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Handle Material | Stainless Steel | |
| Series | 4812 | |
| Maximum Operating Pressure | 64 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Valve Type Standard Ball Valve | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Port Size Rp1 1/4 | ||
Outlet Port Size Rp1 1/4 | ||
Body Material Stainless Steel | ||
Inlet Thread Standard RP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard RP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Handle Material Stainless Steel | ||
Series 4812 | ||
Maximum Operating Pressure 64 bar | ||
- COO (Country of Origin):
- IT
The Legris stainless steel ball valve is engineered to handle corrosive fluids and extreme conditions, ensuring high flow, pressure, and temperature stability for diverse applications.
Reliability with full flow capability
Excellent chemical compatibility for harsh environments
High resistance to pressure and temperature variations
Three in-line designs, including disassemblable versions for easy maintenance
Related links
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Festo Stainless Steel Threaded Ball Valve, RP
