Legris Brass Threaded Threaded Standard Ball Valve, G1 1/4 40 bar, Ball Valve
- RS Stock No.:
- 836-415
- Mfr. Part No.:
- 0402 32 42
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£329.90
(exc. VAT)
£395.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.90 |
*price indicative
- RS Stock No.:
- 836-415
- Mfr. Part No.:
- 0402 32 42
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Valve Type | Standard Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G1 1/4 | |
| Outlet Port Size | G1 1/4 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | -40°C | |
| Handle Material | Brass | |
| Series | 0402 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Valve Type Standard Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G1 1/4 | ||
Outlet Port Size G1 1/4 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature -40°C | ||
Handle Material Brass | ||
Series 0402 | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- FR
The Legris Durable and reliable ball valve designed for robust sealing applications, ensuring optimal performance under varying pressures and vacuum conditions.
Automatic seal wear compensation ensures long-term reliability
Corrosion-resistant materials enhance durability
Subjected to 100% leak testing during production
Wide range of working pressures and temperatures accommodates diverse applications
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Ball Ball Valve
- Legris Brass Threaded Threaded 12 bar, Ball Valve
