Legris Brass Threaded Threaded Standard Ball Valve, G1 1/2 40 bar, Ball Valve

Image representative of range

Subtotal (1 unit)*

£425.58

(exc. VAT)

£510.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£425.58

*price indicative

RS Stock No.:
836-412
Mfr. Part No.:
0402 32 49
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Valve Type

Standard Ball Valve

Inlet Connection Type

Threaded

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Port Size

G1 1/2

Outlet Port Size

G1 1/2

Body Material

Brass

Inlet Thread Standard

G

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Minimum Operating Temperature

80°C

Maximum Operating Temperature

-40°C

Handle Material

Brass

Series

0402

Maximum Operating Pressure

40 bar

COO (Country of Origin):
FR
The Legris robust valve designed for reliable fluid control in pneumatic circuits, utilising patented seal wear compensating technology to ensure performance under variable pressure and vacuum conditions.

Automatic seal wear compensation for long-term reliability

Robust, corrosion-resistant materials improve durability

100% leak-tested during production guarantees quality

Smooth operation with self-lubricating Seals enhances functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy