Legris Brass Threaded Threaded Standard Ball Valve, G2 40 bar, Ball Valve
- RS Stock No.:
- 837-556
- Mfr. Part No.:
- 0402 40 48
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£526.37
(exc. VAT)
£631.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.37 |
*price indicative
- RS Stock No.:
- 837-556
- Mfr. Part No.:
- 0402 40 48
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Ball Valve | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Valve Type | Standard Ball Valve | |
| Inlet Port Size | G2 | |
| Outlet Port Size | G2 | |
| Body Material | Brass | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 80°C | |
| Handle Material | Brass | |
| Maximum Operating Temperature | -40°C | |
| Series | 0402 | |
| Maximum Operating Pressure | 40 bar | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Ball Valve | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Valve Type Standard Ball Valve | ||
Inlet Port Size G2 | ||
Outlet Port Size G2 | ||
Body Material Brass | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 80°C | ||
Handle Material Brass | ||
Maximum Operating Temperature -40°C | ||
Series 0402 | ||
Maximum Operating Pressure 40 bar | ||
- COO (Country of Origin):
- FR
The Legris ball valve is engineered for reliable sealing and enhanced durability, effectively regulating fluid flow under both pressure and vacuum conditions.
Automatic seal wear compensation ensures long-term reliability
Robust construction with corrosion-resistant materials enhances durability
100% leak-tested during production guarantees quality assurance
Customisable configurations cater to diverse application needs
Related links
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded Standard Ball Valve Ball Valve
- Legris Stainless Steel Threaded Threaded Standard Ball Valve Ball Valve
- Legris Brass Threaded Threaded 2-Way Ball Valve
- Legris Nickel Plated Brass Threaded Threaded G
- PREVOST Brass Female Female Ball Ball Valve
