Festo High Alloy Stainless Steel Flange, Process Ball Valve

Image representative of range

Subtotal (1 unit)*

£534.53

(exc. VAT)

£641.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£534.53

*price indicative

RS Stock No.:
852-734
Mfr. Part No.:
VZBC-A-32-FF-40-22-F0405-V4V4T-PA40
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Process Ball Valve

Inlet Connection Type

Flange

Ball Material

Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Outlet Port Size

DN 32

Body Material

High Alloy Stainless Steel

Flow Factor Kv

105m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

0.8 MPa

COO (Country of Origin):
DE
The Festo ball valve unit is a 2-way valve designed for efficient fluid control in pneumatic systems, featuring a quarter turn actuator for precise operation.

Designed for inline installation, accommodating any mounting position

Features a soft sealing principle for enhanced performance

Capable of handling operating pressures from 0.55 MPa to 0.8 MPa

Provides a flow rate of 105 m³/h to optimise throughput

Constructed from high-alloy stainless steel, ensuring durability

Compatible with various media including compressed air, inert gases, and NEUTRAL fluids

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy