Festo High Alloy Stainless Steel Flange, Process Ball Valve
- RS Stock No.:
- 851-854
- Mfr. Part No.:
- VZBC-A-15-FF-40-22-F0304-V4V4T-PB40
- Brand:
- Festo
Image representative of range
Subtotal (1 unit)*
£364.13
(exc. VAT)
£436.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £364.13 |
*price indicative
- RS Stock No.:
- 851-854
- Mfr. Part No.:
- VZBC-A-15-FF-40-22-F0304-V4V4T-PB40
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Process Ball Valve | |
| Inlet Connection Type | Flange | |
| Ball Material | Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | DN 15 | |
| Body Material | High Alloy Stainless Steel | |
| Flow Factor Kv | 19.4m³/h | |
| Actuator Included | Yes | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211 | |
| Maximum Operating Pressure | 0.8 MPa | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Process Ball Valve | ||
Inlet Connection Type Flange | ||
Ball Material Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size DN 15 | ||
Body Material High Alloy Stainless Steel | ||
Flow Factor Kv 19.4m³/h | ||
Actuator Included Yes | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211 | ||
Maximum Operating Pressure 0.8 MPa | ||
- COO (Country of Origin):
- DE
The Festo ball valve unit is a high-performance 2-way ball valve designed for pneumatic actuation, ensuring reliable flow control in various applications. Its robust design caters to a range of operational needs while providing flexibility in installation.
Pneumatic actuation ensures efficient and reliable operation
Soft sealing principle enhances leakage prevention
Compatible with inline installation for versatile mounting
Related links
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo High Alloy Stainless Steel Weld-on End, Process Ball Valve
- Festo High Alloy Stainless Steel 1/2 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 1/4 in Rp, Process Ball Valve
- Festo High Alloy Stainless Steel 3/8 in Rp, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug


