SKF 16015/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 115mm O.D
- RS Stock No.:
- 233-7072
- Mfr. Part No.:
- 16015/C3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-7072
- Mfr. Part No.:
- 16015/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 75mm | |
| Outside Diameter | 115mm | |
| Race Width | 13mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Number of Rows | 1 | |
| Partial Bearing Code | 16015 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 75mm | ||
Outside Diameter 115mm | ||
Race Width 13mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Number of Rows 1 | ||
Partial Bearing Code 16015 | ||
The SKF deep groove ball bearing having bore diameter 75mm and outside diameter 115mm. It is suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. The deep groove ball bearings are the most widely used bearing type.
Cylindrical type bore
Steel bearing
Steel bearing
Related links
- SKF 6019/C3 Single Row Deep Groove Ball Bearing- Open Type 95mm I.D, 145mm O.D
- SKF 6305 NR/C3 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D
- SKF 6302 TN9/C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D
- SKF 6007-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 35mm I.D, 62mm O.D
- SKF E2.6301-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 12mm I.D, 37mm O.D
- SKF E2.6300-2Z/C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 10mm I.D, 35mm O.D
- SKF 16015/C3 1 Row Deep Groove Ball Bearing - 75 mm ID, 115 mm OD
- SKF 1212 EKTN9/C3 Self Aligning Ball Bearing- Open Type 60mm I.D, 110mm O.D


