SKF 6302 TN9/C3 Single Row Deep Groove Ball Bearing- Open Type 15mm I.D, 42mm O.D
- RS Stock No.:
- 233-7143
- Mfr. Part No.:
- 6302 TN9/C3
- Brand:
- SKF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 233-7143
- Mfr. Part No.:
- 6302 TN9/C3
- Brand:
- SKF
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 15mm | |
| Outside Diameter | 42mm | |
| Race Width | 13mm | |
| Ball Bearing Type | Single Row Deep Groove Ball Bearing | |
| Sealing Arrangement | Open Type | |
| Number of Rows | 1 | |
| Partial Bearing Code | 6302 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 15mm | ||
Outside Diameter 42mm | ||
Race Width 13mm | ||
Ball Bearing Type Single Row Deep Groove Ball Bearing | ||
Sealing Arrangement Open Type | ||
Number of Rows 1 | ||
Partial Bearing Code 6302 | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 15 mm ID and 42 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Cylindrical bore type
Related links
- SKF 16015/C3 Single Row Deep Groove Ball Bearing- Open Type 75mm I.D, 115mm O.D
- SKF 6019/C3 Single Row Deep Groove Ball Bearing- Open Type 95mm I.D, 145mm O.D
- SKF 6305 NR/C3 Single Row Deep Groove Ball Bearing- Open Type 25mm I.D, 62mm O.D
- SKF 6004-2RSH/W64 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
- Tsubaki TFS15 Cam Clutch 15mm I.D. 18mm Race Width
- SKF 6302 TN9/C3 1 Row Ball Bearing - 15 mm ID, 42 mm OD
- SKF 6206 TN9/C3 Deep Groove Ball Bearing -
- SKF 6305 TN9/C3 Deep Groove Ball Bearing -


