Subtotal (1 unit)*
£35.26
(exc. VAT)
£42.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.26 |
*price indicative
- RS Stock No.:
- 732-759
- Mfr. Part No.:
- 4206A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 30mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 20800N | |
| Dynamic Load Rating | 26.2kN | |
| Series | 4206 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 62mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 30mm | ||
Product Type Bearing Kit | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 20800N | ||
Dynamic Load Rating 26.2kN | ||
Series 4206 | ||
Bore Type Deep Groove | ||
Limiting Speed 10000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 62mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN Double row deep groove ball bearing is engineered for high performance in various applications. With its robust polyamide cage design, this bearing provides optimal load distribution and reduced friction, ensuring longevity and reliability. The internal diameter of 30 mm and external diameter of 62 mm offer versatile installation options, while the precision class P0 guarantees dependable operation. Ideal for both industrial and commercial uses, this bearing is suitable for environments where smooth and efficient motion is critical, operating effectively within a temperature range from -20°C to 120°C.
Double row design enhances load capacity and stability
Polyamide cage ensures smooth operation and reduced wear
High dynamic load capacity of 26,200,000 mN for robust performance
Static load capacity of 20,800,000 mN increases reliability in stationary applications
Fatigue limit load of 940,000 mN extends service life under varying conditions
Reference thermal speed of 57,600 °/s allows efficient function at high speeds
Min fillet radius of 1 mm helps to maintain structural integrity during operation
Optimised for both radial and axial loads for versatile applications
Related links
- SNR 6206G15C4 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NRZZ 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206E 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206NREE 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 62206EEC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206KZZC3 1 Row Bearing Kit - 30 mm ID, 62 mm OD
- SNR 6206EEC4 1 Row Bearing Kit - 30 mm ID, 62 mm OD

