NTN 1203S 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Image representative of range

Subtotal (1 unit)*

£22.88

(exc. VAT)

£27.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.88

*price indicative

RS Stock No.:
732-742
Mfr. Part No.:
1203S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

2010N

Dynamic Load Rating

8000N

Bore Type

Round

Series

120

Limiting Speed

20000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to accommodate misalignments and support radial loads with remarkable efficiency. Engineered with a pressed steel cage, this open bearing is Ideal for various applications, ensuring smooth operation and durability. With an internal diameter of 17 mm and an external diameter of 40 mm, it provides reliable performance in demanding environments. This bearing also features precise specifications that enhance its load-carrying capacity, making it a versatile choice for both industrial and commercial use. With a mass of just 0.074 kg, it balances lightweight construction with robust functionality, enabling seamless integration into your machinery.

Self-aligning technology offers exceptional misalignment tolerance

Durable pressed steel cage enhances structural integrity and longevity

Dynamic load capacity of 8000000 mN ensures reliability under heavy loads

Static load capacity of 2010000 mN allows for safe operation in varied conditions

Fatigue limit load of 83000 mN prevents premature failure during continuous use

Wide operating temperature range from -20°C to 120°C caters to diverse environments

Low mass promotes efficiency without compromising strength

Designed for ease of installation and maintenance in a range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy