SKF 2203 ETN9/C3 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Subtotal (1 unit)*

£35.78

(exc. VAT)

£42.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.78

*price indicative

RS Stock No.:
462-460
Mfr. Part No.:
2203 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

16mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Internal Clearance

C3

Static Load Rating

2.55kN

Dynamic Load Rating

10.6kN

Series

2203 ETN9/C3

Standards/Approvals

RoHS

Bore Type

Cylindrical

Limiting Speed

24000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

40mm

COO (Country of Origin):
CH

Omkar


The SKF Self aligning bearing offers precision-engineered performance for various applications in machinery and mechanical systems. Designed with superior robustness in mind, this product ensures optimal functionality under demanding conditions. Its innovative design incorporates advanced materials to enhance durability while minimizing wear and tear. When installed correctly, it significantly improves the overall efficiency of mechanical operations, making it an ideal choice for professionals seeking reliable components. This product is tailored for those who refuse to compromise on quality and performance, ensuring that your equipment operates at its best even under the most challenging environments.

Offers low friction for improved energy efficiency during operation

Manufactured with high-quality materials to guarantee structural integrity

Supports high-speed applications, ensuring that productivity remains maximised

Designed for easy installation, reducing downtime during maintenance

Features a compact size that allows for versatile applications across multiple industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy