SKF 1203 ETN9/C3 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Subtotal (1 unit)*

£39.00

(exc. VAT)

£46.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£39.00

*price indicative

RS Stock No.:
462-072
Mfr. Part No.:
1203 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Internal Clearance

C3

Static Load Rating

2.2kN

Dynamic Load Rating

8.84kN

Bore Type

Cylindrical

Standards/Approvals

RoHS

Series

1203 ETN9/C3

Limiting Speed

24000rpm

Flange Outside Diameter

40mm

Bearing Type

Self-aligning Ball Bearing

COO (Country of Origin):
CH

Rupali


The SKF Self aligning ball bearings have two rows of balls, a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. They are insensitive to angular misalignment of the shaft relative to the housing, which can be caused, for example, by shaft deflection.

Accommodate static and dynamic misalignment

Excellent high speed performance

Excellent light load performance

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy