SNR 2203G15C3 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Image representative of range

Subtotal (1 unit)*

£25.53

(exc. VAT)

£30.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.53

*price indicative

RS Stock No.:
699-911
Mfr. Part No.:
2203G15C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

16mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

2750N

Internal Clearance

C3

Dynamic Load Rating

11500N

Bore Type

Cylindrical

Series

2203G

Limiting Speed

2300rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Ball Bearing is engineered for dynamic reliability and efficiency in various applications. Designed with a polyamide cage, this bearing ensures optimal performance while reducing friction and wear. Its dual-row configuration offers enhanced load distribution, making it Ideal for bearing applications where misalignment may occur. With precision manufacturing, The SNR bearing not only supports high speeds but also accommodates significant radial loads, ensuring longevity and durability in industrial environments. This product is a perfect choice for machinery requiring robust performance under demanding operational conditions.

Static load capacity of 2,750,000 mN ensures reliability even under heavy loads

Operational temperature range of -20°C to 120°C allows versatility across various conditions

Compact design with minimal fillet radius supports easier installation in confined spaces

The lower and upper axial load coefficients ensure stability under varying load conditions

High precision class P0 for dependable performance consistently

Detailed specifications provide users with essential information for informed selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy