SNR 2203G15 17 mm ID 2 Row Ball Bearing -, 40 mm OD

Image representative of range

Subtotal (1 unit)*

£25.53

(exc. VAT)

£30.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.53

*price indicative

RS Stock No.:
699-910
Mfr. Part No.:
2203G15
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

17mm

Outside Diameter

40mm

Race Width

16mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

275kN

Internal Clearance

CN

Dynamic Load Rating

11.5kN

Series

2203G

Bore Type

Cylindrical

Limiting Speed

23000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
DE
The SNR Ball Bearing is designed to deliver exceptional performance in various applications, ensuring reliability and precision. This bearing features a polyamide cage and an open design, allowing for easy lubrication and maintenance. Its robust construction and self-aligning capability make it Ideal for accommodating misalignment and reducing wear, thereby extending the bearing's operational lifespan. With an internal diameter of 17 mm and an external diameter of 40 mm, this bearing is engineered to withstand dynamic loads of up to 11,500,000 mN, making it a strong candidate for heavy-duty environments.

Open design allows for easy lubrication, promoting maintenance efficiency

Dynamic load capacity of 11,500,000 mN supports heavy-duty applications

Radial clearance class CN ensures optimal clearance for operational efficiency

Operating temperature range from -20°C to 120°C allows versatility in various environments

Low mass at 0.088 kg contributes to overall system efficiency

Static load capacity of 2,750,000 mN enhances reliability under static loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy