SNR 62200EE 1 Row Bearing Kit - 10 mm ID, 80 mm OD
- RS Stock No.:
- 732-715
- Mfr. Part No.:
- 62200EE
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£14.12
(exc. VAT)
£16.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.12 |
*price indicative
- RS Stock No.:
- 732-715
- Mfr. Part No.:
- 62200EE
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 10mm | |
| Outside Diameter | 80mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 17900N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 6.3kN | |
| Bore Type | Deep Groove | |
| Series | 6220 | |
| Limiting Speed | 18000rpm | |
| Flange Outside Diameter | 30mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 10mm | ||
Outside Diameter 80mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 17900N | ||
Internal Clearance CN | ||
Dynamic Load Rating 6.3kN | ||
Bore Type Deep Groove | ||
Series 6220 | ||
Limiting Speed 18000rpm | ||
Flange Outside Diameter 30mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed for efficient performance in various applications. With a robust construction featuring a pressed steel cage and contact Seals on both sides, it ensures reliable operation while providing effective protection against contaminants. This bearing is particularly suited for radial contact, making it Ideal for absorbing loads in diverse industrial scenarios. Its Compact dimensions with an internal diameter of 40 mm and external diameter of 80 mm enhance its versatility, proving advantageous in machinery where space is a premium. The NTN bearing represents a fusion of quality engineering and dependable function, catering to the needs of professionals seeking durability and serviceability in their operations.
Constructed with precision for consistent performance under varying loads
Incorporates contact Seals that safeguard against dirt and moisture, prolonging lifespan
Optimised for radial load application, ensuring smooth and efficient rotation
Sustains dynamic loads of up to 30,700,000 mN, catering to demanding operational requirements
Offers a mass of 0.46 kg, balancing strength with lightweight convertibility
Facilitates a mechanical limit speed of 34,800 °/s, accommodating high-speed applications
Comprises minimum and maximum shoulder diameters to enhance fitting flexibility
Designed with a minimum fillet radius to support installation integrity
Related links
- SNR 62200ZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 6000Z 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 6200NRZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 63000EEC3 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 62300EE 1 Row Bearing Kit - 10 mm ID, 35 mm OD
- SNR 63000EE 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 6208NREE 1 Row Bearing Kit - 40 mm ID, 80 mm OD
- SNR 6208EEC4 1 Row Bearing Kit - 40 mm ID, 80 mm OD

