SNR 6000Z 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- RS Stock No.:
- 706-954
- Mfr. Part No.:
- 6000Z
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£7.05
(exc. VAT)
£8.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.05 |
*price indicative
- RS Stock No.:
- 706-954
- Mfr. Part No.:
- 6000Z
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.96kN | |
| Bore Type | Deep Groove | |
| Series | 6000 | |
| Limiting Speed | 29000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.96kN | ||
Bore Type Deep Groove | ||
Series 6000 | ||
Limiting Speed 29000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed to enhance the performance of various machines and equipment. Engineered for radial contact, this bearing features a pressed steel cage, providing robust support and reliability even under demanding conditions. The shield on one side ensures increased protection against contaminants, extending the bearing's lifespan. With its precision construction and high-quality materials, this bearing meets the rigorous standards of industrial applications, making it an Ideal choice for manufacturers and repair specialists alike.
Single row design offers simplified installation and maintenance
Deep groove configuration ensures smooth operation and handling of radial loads
Pressed steel cage provides durability and keeps the rolling elements correctly spaced
One-sided shield enhances resistance to contaminants while allowing for easy lubrication
Manufactured by NTN ensures high quality and superior performance in demanding environments
Suitable for various industrial applications, ensuring versatility and reliability
Related links
- SNR 63000EEC3 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 63000EE 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 6200NRZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 62300EE 1 Row Bearing Kit - 10 mm ID, 35 mm OD
- SNR 62200EE 1 Row Bearing Kit - 10 mm ID, 80 mm OD
- SNR 62200ZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 6000C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 629EE 1 Row Ball Bearing - 9 mm ID, 26 mm OD

