SNR 62200ZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- RS Stock No.:
- 706-934
- Mfr. Part No.:
- 62200ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.48 |
*price indicative
- RS Stock No.:
- 706-934
- Mfr. Part No.:
- 62200ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 30mm | |
| Race Width | 14mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2600N | |
| Dynamic Load Rating | 6.3kN | |
| Bore Type | Deep Groove | |
| Series | 6220 | |
| Limiting Speed | 42000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Bearing Kit | ||
Outside Diameter 30mm | ||
Race Width 14mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2600N | ||
Dynamic Load Rating 6.3kN | ||
Bore Type Deep Groove | ||
Series 6220 | ||
Limiting Speed 42000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is expertly designed for radial contact, offering exceptional performance and reliability in various applications. With a pressed steel cage and shields on both sides, this bearing ensures optimal lubrication retention and protection from contaminants. Its robust construction features an internal diameter of 10 mm and an external diameter of 30 mm, making it Ideal for Compact machinery. This bearing operates efficiently across a wide temperature range, providing stability even under demanding conditions, thereby enhancing the lifespan of your equipment.
Designed for radial contact, optimising load distribution
Pressed steel cage enhances strength and weight efficiency
Fully shielded on both sides to minimise contamination
Temperature range accommodates extreme conditions from -30 °C to 120 °C
Dynamic load capacity of 6,300 kg ensures durability under heavy loads
Supports high rotational speeds, maintaining operational efficiency
Low friction specifications contribute to improved energy conservation
Min fillet radius allows for smoother operation and reduced wear
Lightweight at 0.048 kg, facilitating easier installation
Related links
- SNR 6200NRZZ 1 Row Bearing Kit - 10 mm ID, 30 mm OD
- SNR 62200EE 1 Row Bearing Kit - 10 mm ID, 80 mm OD
- SNR 6000Z 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 63000EEC3 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 62300EE 1 Row Bearing Kit - 10 mm ID, 35 mm OD
- SNR 63000EE 1 Row Bearing Kit - 10 mm ID, 26 mm OD
- SNR 3200AC3 2 Row Angular Contact Ball Bearing - 10 mm ID, 30 mm OD 14 mm Race Width
- SNR 6200FT150 1 Row Ball Bearing - 10 mm ID, 30 mm OD

