NTN 6906 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 722-753
- Mfr. Part No.:
- 6906
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£24.35
(exc. VAT)
£29.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.35 |
*price indicative
- RS Stock No.:
- 722-753
- Mfr. Part No.:
- 6906
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 5000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 8000N | |
| Bore Type | Cylindrical | |
| Series | 690 | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 5000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 8000N | ||
Bore Type Cylindrical | ||
Series 690 | ||
Limiting Speed 17000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for radial contact load applications, providing reliable and efficient performance in a variety of machinery. It features a pressed steel cage, ensuring durability and smooth operation. With an open design, this bearing allows for easy lubrication and cooling, making it Ideal for environments where frequent maintenance or airflow is required.
Handles radial contact loads efficiently
Pressed steel cage ensures durability
Open design allows for easy lubrication and cooling
Provides smooth and reliable operation
Suitable for various mechanical and industrial applications
Related links
- Igus BB-6906-B180-30-GL 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- Igus BB-6906-B180-30-ES 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906ZZ/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLB/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- SKF 61906 1 Row Ball Bearing - 30 mm ID, 47 mm OD

