NTN 6906ZZC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- RS Stock No.:
- 705-484
- Mfr. Part No.:
- 6906ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£35.93
(exc. VAT)
£43.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.93 |
*price indicative
- RS Stock No.:
- 705-484
- Mfr. Part No.:
- 6906ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 47mm | |
| Race Width | 9mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 5000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 8kN | |
| Bore Type | Round | |
| Series | 690 | |
| Limiting Speed | 2334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 47mm | ||
Race Width 9mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 5000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 8kN | ||
Bore Type Round | ||
Series 690 | ||
Limiting Speed 2334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for high-performance applications, providing an efficient solution for radial loads. With a robust pressed steel cage and integral shields on both sides, this bearing ensures longevity and optimal functionality. It is characterised by its EXACT dimensions, featuring an internal diameter of 30 mm and an external diameter of 47 mm. The bearing's construction allows it to maintain stability even under dynamic and static loads, making it a reliable choice for various engineering needs, while the low mass of 0.048 kg contributes to reduced inertia, promoting energy efficiency in machinery.
Internal diameter of 30 mm ensures compatibility with various shaft sizes
External diameter of 47 mm allows for a Compact fit in assemblies
Dynamic load rating of 8000000 mN provides enhanced durability for heavy-duty applications
Static load rating of 5000000 mN supports high levels of stationary loads safely
Fatigue limit load of 365000 mN ensures long-term reliability under cyclic stresses
Radial clearance class C3 accommodates thermal expansion and provides smooth operation
Temperature operating range from 233.15 K to 423.15 K allows for diverse environmental applications
Min fillet radius of 0.3 mm promotes effective installation and stability
Grease lubrication limit speed of 84000 °/s enhances operational efficiency
Pressed steel cage design optimises strength while minimising weight
Related links
- NTN 6906ZZ/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLB/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 47 mm OD
- NTN 6906 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- FAG 51106 1 Row Ball Bearing - 30 mm ID, 47 mm OD
- SKF 61906 1 Row Ball Bearing - 30 mm ID, 47 mm OD

