NTN 6906LLBC3/5K 1 Row Ball Bearing - 30 mm ID, 47 mm OD

Image representative of range

Subtotal (1 unit)*

£32.69

(exc. VAT)

£39.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.69

*price indicative

RS Stock No.:
705-481
Mfr. Part No.:
6906LLBC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

9mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

5000N

Internal Clearance

C3

Dynamic Load Rating

8kN

Series

690

Bore Type

Round

Limiting Speed

2334rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is meticulously designed to ensure optimal performance and longevity in various industrial applications. This deep groove ball bearing is Ideal for radial contact and features a pressed steel cage which enhances its durability. With non-contact Seals on both sides, it provides effective protection against contaminants while allowing for smooth operation. The internal diameter measures 30 mm, complemented by an external diameter of 47 mm and a width of 9 mm, making it versatile for different machinery requirements. Its robust specifications include a dynamic load rating of 8,000,000 mN and a static load rating of 5,000,000 mN, establishing it as a reliable choice for demanding conditions.

Deep groove design facilitates radial load handling with ease

The pressed steel cage enhances structural integrity and reliability

Non-contact Seals effectively shield against dirt and moisture, ensuring longevity

Dynamic load rating of 8,000,000 mN supports heavy-duty applications

Static load rating of 5,000,000 mN provides stability under stationary conditions

Operating temperature range of 248.15 K to 383.15 K accommodates various environmental conditions

Grease lubrication limit speed of 84,000 °/s optimises operating efficiency

Compact dimensions make it suitable for diverse machinery setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy