SNR UCPA204 20 mm ID 1 Row Bearing Unit -, 52 mm OD
- RS Stock No.:
- 722-678
- Mfr. Part No.:
- UCPA204
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£35.26
(exc. VAT)
£42.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.26 |
*price indicative
- RS Stock No.:
- 722-678
- Mfr. Part No.:
- UCPA204
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 20mm | |
| Outside Diameter | 52mm | |
| Race Width | 31mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Series | UCPA | |
| Bore Type | Cylindrical | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 20mm | ||
Outside Diameter 52mm | ||
Race Width 31mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Series UCPA | ||
Bore Type Cylindrical | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Bearing Unit with set screw locking is designed to meet Japanese Industrial Standards (JIS), ensuring reliability and consistency in industrial applications. It features an insert bearing with an extended inner ring and secure set screw locking, making it suitable for both constant and alternating rotational directions. The cast iron housing allows the unit to be firmly bolted to machine walls or frames, providing stability and durability in demanding environments.
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Long service life
Related links
- SNR UCPG204 20 mm ID 1 Row Bearing Unit -, 47 mm OD
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2LPW/SS
- SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV
- SNR 6304G15C3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NEEC3 1 Row Bearing Kit - 20 mm ID, 52 mm OD

