NTN 16019 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- RS Stock No.:
- 722-632
- Mfr. Part No.:
- 16019
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£91.30
(exc. VAT)
£109.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.30 |
*price indicative
- RS Stock No.:
- 722-632
- Mfr. Part No.:
- 16019
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Bearing Kit | |
| Inside Diameter | 45mm | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 22.1kN | |
| Series | 6009 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 75mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Bearing Kit | ||
Inside Diameter 45mm | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 22.1kN | ||
Series 6009 | ||
Bore Type Deep Groove | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in various applications. Its radial contact design ensures optimal load handling while minimising friction, making it a reliable choice for machinery that demands precision and durability. Featuring a pressed steel cage that enhances operational efficiency, this bearing serves as a critical component in rotating assemblies. With an internal diameter of 95 mm and an external diameter of 145 mm, it fits seamlessly into most standard configurations. Designed to withstand operational extremes, this product supports both oil and grease lubrication, ensuring versatility in demanding environments.
Robust construction with a pressed steel cage for enhanced durability
Optimised radial clearance class CN to facilitate smooth operation
Versatile lubrication options support both oil and grease applications
Dynamic load capacity of 38000000 mN ensures reliability under heavy loads
Static load capacity of 35000000 mN is Ideal for stationary applications
Fatigue limit load of 2130000 mN contributes to extended lifespan
Oil lubrication limit speed of 31800 °/s enhances performance
Grease lubrication limit speed of 27000 °/s provides flexibility for various uses
Min operating temperature of -40 °C ensures functionality in cold environments
Max operating temperature of 120 °C allows for high-temperature applications
Related links
- NTN 6007CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6011 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6008CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6201CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 16021 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6211 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6012 CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD
- NTN 6303CM 1 Row Bearing Kit - 45 mm ID, 75 mm OD

