NTN 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD

Image representative of range

Subtotal (1 unit)*

£13.67

(exc. VAT)

£16.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.67

*price indicative

RS Stock No.:
722-599
Mfr. Part No.:
51102
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

28mm

Race Width

9mm

Cage Material

Resin

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

16.8kN

Dynamic Load Rating

10.5kN

Standards/Approvals

No

Series

51102

Bore Type

Round

Bearing Type

Thrust

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The SNR Ball Bearing is expertly designed for reliable performance in high-load applications. This robust component features an internal diameter of 15 mm and an external diameter of 28 mm, making it Ideal for precise engineering tasks. With a thrust bearing height of 9 mm, it supports axial loads efficiently, ensuring minimal friction and excellent longevity. The bearing is engineered to operate effectively under temperature variations, maintaining functionality even in challenging conditions.

Min fillet radius of 0.3 mm allows for smooth installation and integration into designs

Over rolling frequencies on both inner and outer rings ensure balanced operation for reduced wear

Designed with precise dimensions, including a smaller inner diameter of 16 mm, facilitating adaptability in various applications

Lightweight at just 0.025 kg, enhancing usability without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy