NTN 6902LLUC3/2AS 1 Row Ball Bearing - 15 mm ID, 28 mm OD

Image representative of range

Subtotal (1 unit)*

£17.40

(exc. VAT)

£20.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.40

*price indicative

RS Stock No.:
705-464
Mfr. Part No.:
6902LLUC3/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

28mm

Race Width

7mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

2000N

Dynamic Load Rating

4.05kN

Bore Type

Round

Series

690

Limiting Speed

2667rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep groove ball bearing is expertly designed for radial contact applications, providing exceptional performance and reliability in various settings. With a pressed steel cage and contact Seals on both sides, this bearing is engineered to minimise contamination while facilitating smooth operation. The internal diameter of 15 mm and external diameter of 28 mm effectively support a range of machinery requirements, making it an Ideal choice for continuous use in diverse applications.

Single-row configuration ensures ease of installation and maintenance

Pressed steel cage enhances durability while reducing friction

Contact Seals on both sides help keep lubricants in and contaminants out

Radial clearance class C3 provides flexibility in alignment adjustments

Dynamic load capacity of 4050000 mN supports heavy operational demands

Lightweight design at 0.016 kg contributes to overall equipment efficiency

Wide operating temperature range from 248.15 °K to 383.15 °K suits various environments

Min shoulder diameter IR of 17 mm and max shoulder diameter IR of 17.5 mm cater to specific fitment needs

Max shaft and housing fillet radius of 0.3 mm ensures compatibility with standard components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy