SNR 6000C3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- RS Stock No.:
- 706-997
- Mfr. Part No.:
- 6000C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£2.93
(exc. VAT)
£3.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.93 |
*price indicative
- RS Stock No.:
- 706-997
- Mfr. Part No.:
- 6000C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 140mm | |
| Race Width | 16mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 33500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37000N | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5600rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 140mm | ||
Race Width 16mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 33500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 37000N | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5600rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is engineered for exceptional performance in radial contact applications. Designed with a pressed steel cage, this bearing ensures smooth operation and durability, making it Ideal for various industrial uses. Its Compact design, characterised by an internal diameter of 10 mm and an external diameter of 26 mm, offers versatility across different settings. With a mass of just 0.019 kg, it provides a lightweight yet robust solution for machinery requiring efficient load handling. This bearing operates effectively under a range of temperatures, boasting a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K, ensuring reliability even in challenging environments.
Radial clearance class C3 optimises performance under varying load conditions
Dynamic load capacity of 5,050,000 mN enables handling of substantial radial loads
Static load rating of 1,960,000 mN ensures reliability in low-speed applications
Fatigue limit load of 138,000 mN enhances longevity and reduces maintenance needs
Lightweight design at 0.019 kg delivers efficiency without compromising strength
Minimum shoulder diameter of 12 mm ensures compatibility with diverse shaft sizes
Maximum shoulder diameter of 24 mm provides adaptability in dynamic assemblies
Designed for quick installation with minimal operational disruptions
Related links
- SNR 6000C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SNR 6309 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16007 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6004 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16014 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6301 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 6300ZZC3 1 Row Ball Bearing - 90 mm ID, 140 mm OD
- SNR 16015 1 Row Ball Bearing - 90 mm ID, 140 mm OD

