SNR 6300FT150ZZ 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-982
- Mfr. Part No.:
- 6300FT150ZZ
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£12.37
(exc. VAT)
£14.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.37 |
*price indicative
- RS Stock No.:
- 706-982
- Mfr. Part No.:
- 6300FT150ZZ
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 345kN | |
| Dynamic Load Rating | 8.5kN | |
| Series | 6300F | |
| Bore Type | Round | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 345kN | ||
Dynamic Load Rating 8.5kN | ||
Series 6300F | ||
Bore Type Round | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing offers exceptional reliability and performance for a variety of applications. Designed with a pressed steel cage and containing shields on both sides, it ensures optimal radial contact while maintaining thermal stability up to 150°C. With precise internal and external diameters of 10 mm and 35 mm, respectively, this bearing is tailored for efficient operation under varying conditions. Ideal for both high-speed and heavy-load scenarios, it accommodates dynamic loads up to 8,500,000 mN, showcasing its durability.
Dynamic load rating of 8,500,000 mN for robust operation
Static load rating of 3,450,000 mN provides safety under non-moving conditions
Fatigue limit load of 160,000 mN for extended lifespan
Mechanical limit speed of 132,000 °/s to support high-speed applications
Minimum operating temperature reaches 243.15 °K, allowing for versatile usage
Maximum operating temperature peaks at 423.15 °K, ensuring thermal resilience
Comprehensive abutment dimensions ensure compatibility with various installations
Related links
- SNR S6300EEFD 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300EEC3 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6222 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6316 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6315 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6003 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

