SNR 6315 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 706-928
- Mfr. Part No.:
- 6315
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£101.83
(exc. VAT)
£122.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.83 |
*price indicative
- RS Stock No.:
- 706-928
- Mfr. Part No.:
- 6315
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 3450N | |
| Dynamic Load Rating | 8100N | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 36000rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 3450N | ||
Dynamic Load Rating 8100N | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 36000rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is designed for optimal performance in a variety of applications. This versatile bearing features a robust construction with a pressed steel cage, ensuring reliable radial contact and reduced friction for smoother operation. With an internal diameter of 75 mm and an external diameter of 160 mm, it effectively accommodates dynamic loads of up to 120,000,000 mN. The bearing operates efficiently within a broad temperature range, making it suitable for demanding conditions, while its lightweight design at 3.12 kg facilitates easy handling and installation.
Dynamic load capacity of 120,000,000 mN ensures reliability in high-stress applications
Competitively low mass of 3.12 kg facilitates simple installation and transport
High reference thermal speed of 34,800 °/s supports demanding operational requirements
Static load capacity of 77,200,000 mN enhances stability during application use
Versatile usage across multiple industries with proven performance characteristics
Min shoulder diameter compatibility at 86 mm ensures adaptability in various setups
Max shoulder diameter compatibility at 149 mm allows for flexibility in design
Related links
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300ZZ 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6003 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6215 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6222 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD

