SNR 6002HVZZ 1 Row Ball Bearing - 15 mm ID, 32 mm OD

Image representative of range

Subtotal (1 unit)*

£11.20

(exc. VAT)

£13.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.20

*price indicative

RS Stock No.:
706-967
Mfr. Part No.:
6002HVZZ
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Ball Bearing

Outside Diameter

32mm

Race Width

9mm

Cage Material

Polyamide

Ball Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

285kN

Dynamic Load Rating

5.9kN

Series

6002H

Bore Type

Round

Limiting Speed

34000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing offers exceptional performance and reliability for high-speed applications. Designed with a pressed polyamide cage and shields on both sides, this bearing ensures optimum protection against contamination while maintaining low friction. With its robust construction, this bearing is Ideal for diverse industrial applications, providing enhanced durability and longevity. Its dynamic and static load ratings assure strength and stability under varying operational conditions, making it a preferred choice for both demanding and routine tasks. This bearing, with an internal diameter of 15 mm and an external diameter of 32 mm, exemplifies engineering excellence and precision.

Single row design ensures compactness and reliability

Rated for high-speed applications, boasting a mechanical limit speed of 204,000 °/s

Dynamic load capacity of 5,900,000 mN enhances stability during operation

Incorporates a C3 radial clearance class, optimising performance in varied environments

Min operating temperature of -50 °C enables operation in extreme conditions

Max operating temperature of 120 °C guarantees performance in high-temperature settings

Features a robust fatigue limit load capacity of 130,000 mN for extended lifespan

Lightweight at just 0.03 kg, aiding in overall equipment efficiency

Engineered with precise dimensions to ensure an optimal fit in assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy