NTN 51122 Ball Bearing - 110 mm ID, 145 mm OD
- RS Stock No.:
- 706-878
- Mfr. Part No.:
- 51122
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£128.48
(exc. VAT)
£154.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.48 |
*price indicative
- RS Stock No.:
- 706-878
- Mfr. Part No.:
- 51122
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 110mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 145mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Static Load Rating | 288kN | |
| Dynamic Load Rating | 87kN | |
| Bore Type | Round | |
| Limiting Speed | 2300rpm | |
| Bearing Type | Thrust | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 110mm | ||
Product Type Ball Bearing | ||
Outside Diameter 145mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Static Load Rating 288kN | ||
Dynamic Load Rating 87kN | ||
Bore Type Round | ||
Limiting Speed 2300rpm | ||
Bearing Type Thrust | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN One direction thrust ball bearing is engineered to provide superior axial load handling capabilities in a variety of applications. Ideal for use in rotating machinery, this bearing ensures efficient operation with minimal friction. Designed with precision, it features an internal diameter of 110 mm and an external diameter of 145 mm, making it a reliable choice for high-performance setups. The robust construction supports dynamic and static axial loads, ensuring longevity and durability even in challenging environments. With its specified temperature range and mass, this bearing is well-suited for both standard and demanding operating conditions.
Designed to support dynamic axial loads up to 87,300 N
Features a static axial load capacity of 288,000 N, ensuring reliability
Operates efficiently within a temperature range of -40°C to 120°C
Comprises a thrust bearing height of 25 mm, providing optimal space utilisation
Delivers consistent performance with predictable bearing frequencies
Minimises operational wear with a fillet radius of 1 mm, enhancing smooth motion
Constructed for easy installation with precision-engineered dimensions
Ideal for a variety of applications requiring dependable thrust support
Related links
- NTN 51122 Ball Bearing - 110 mm ID, 145 mm OD
- SKF 51122 1 Row Thrust Ball Bearing - 110 mm ID, 145 mm OD
- FAG 51122 Deep Groove Ball Bearing - 110 mm ID, 145 mm OD
- NTN 16019C3 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019CM 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD

