NTN 51122 Ball Bearing - 110 mm ID, 145 mm OD

Image representative of range

Subtotal (1 unit)*

£128.48

(exc. VAT)

£154.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£128.48

*price indicative

RS Stock No.:
706-877
Mfr. Part No.:
51122
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

110mm

Product Type

Ball Bearing

Outside Diameter

145mm

Race Width

25mm

Ball Material

Steel

Cage Material

Steel

End Type

Open

Static Load Rating

288kN

Dynamic Load Rating

87kN

Bore Type

Round

Limiting Speed

2300rpm

Bearing Type

Thrust

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR One direction thrust ball bearing is engineered to provide superior axial load handling capabilities in a variety of applications. Ideal for use in rotating machinery, this bearing ensures efficient operation with minimal friction. Designed with precision, it features an internal diameter of 110 mm and an external diameter of 145 mm, making it a reliable choice for high-performance setups. The robust construction supports dynamic and static axial loads, ensuring longevity and durability even in challenging environments. With its specified temperature range and mass, this bearing is well-suited for both standard and demanding operating conditions.

Designed to support dynamic axial loads up to 87,300 N

Features a static axial load capacity of 288,000 N, ensuring reliability

Operates efficiently within a temperature range of -40°C to 120°C

Comprises a thrust bearing height of 25 mm, providing optimal space utilisation

Delivers consistent performance with predictable bearing frequencies

Minimises operational wear with a fillet radius of 1 mm, enhancing smooth motion

Constructed for easy installation with precision-engineered dimensions

Ideal for a variety of applications requiring dependable thrust support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy