NTN 7324B 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- RS Stock No.:
- 706-863
- Mfr. Part No.:
- 7324B
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£1,376.63
(exc. VAT)
£1,651.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,376.63 |
*price indicative
- RS Stock No.:
- 706-863
- Mfr. Part No.:
- 7324B
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 231kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 249kN | |
| Series | 73 Series | |
| Limiting Speed | 3300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 231kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 249kN | ||
Series 73 Series | ||
Limiting Speed 3300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is specially designed to provide precise performance in high-load applications. Engineered for versatility, it is suitable for both single row and matched pair configurations, making it Ideal for demanding environments. With an internal diameter of 120 mm and an external diameter of 260 mm, this bearing guarantees robust support and effective load distribution. Its exceptional dynamic load capacity of 249,000,000 mN ensures reliability, while the static load capacity of 231,000,000 mN protects against premature failures.
Constructed with a brass cage for improved lubrication and performance
Features a contact angle of 40° for optimal load handling
Min fillet radius options ensure adaptability to various applications
Designed with a radial clearance class of CN for standard operating conditions
Facilitates high-speed performance with oil lubrication limits up to 19,800 °/s
Recommended for operation in temperature ranges from 233.15 °K to 393.15 °K
Engineered to endure significant load conditions, ensuring structural integrity
Max shoulder diameters are carefully designed to accommodate diverse installations
Related links
- NTN 7324BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- NSK 7324BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- SKF 7324 BCBM 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- NSK 7024CTRDULP3 1 Row Angular Contact Ball Bearing - 120 mm ID, 180 mm OD 28 mm Race Width
- NTN 7224BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width

