NTN 7324BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- RS Stock No.:
- 706-864
- Mfr. Part No.:
- 7324BG
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£1,436.35
(exc. VAT)
£1,723.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,436.35 |
*price indicative
- RS Stock No.:
- 706-864
- Mfr. Part No.:
- 7324BG
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Angular Contact Ball Bearing | |
| Outside Diameter | 260mm | |
| Race Width | 55mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 231kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 249kN | |
| Series | 73 Series | |
| Limiting Speed | 3300rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Angular Contact Ball Bearing | ||
Outside Diameter 260mm | ||
Race Width 55mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 231kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 249kN | ||
Series 73 Series | ||
Limiting Speed 3300rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is designed to provide optimal performance in both single row and matched pair applications. This precision-engineered component boasts an internal diameter of 120 mm and an external diameter of 260 mm, making it suitable for a range of industrial applications. Constructed with a brass cage and features enabling high load performance, this bearing ensures effective load handling in dynamic conditions. With a contact angle of 40 degrees and a robust static load capacity, it remains reliable even under challenging operational conditions. Ideal for sectors prioritising low maintenance and durability, this bearing excels in facilitating smooth motion and stability in machinery.
Dynamic load capacity of 249,000,000 mN ensures strong performance
Static load capacity reaches 231,000,000 mN for dependable reliability
Fatigue limit load rated at 13,100,000 mN extends service life
Designed for high limit speeds of 19,800 °/s with oil lubrication
Grease lubrication limits speeds up to 15,000 °/s, ensuring versatility
Minimum operating temperature of -40 °C for functionality in colder climates
Maximum operating temperature of 120 °C caters to high-temperature environments
Min fillet radius of 3 mm supports improved load distribution
Lightweight design at 14.7 kg enhances ease of installation and operation
Manufactured in Europe, promising quality and reliability
Related links
- NSK 7324BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- NTN 7324B 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- SKF 7324 BCBM 1 Row Angular Contact Ball Bearing - 120 mm ID, 260 mm OD 55 mm Race Width
- NSK 7911A5TRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911CTRV1VSULP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- NSK 7911A5TRV1VSUMP3 1 Row Angular Contact Ball Bearing - 55 mm ID, 80 mm OD 13 mm Race Width
- SNR 5211ZZG15 2 Row Angular Contact Ball Bearing - 55 mm ID, 100 mm OD 33.3 mm Race Width
- NTN 7311BG 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width

