NTN 1219SKC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD

Image representative of range

Subtotal (1 unit)*

£211.01

(exc. VAT)

£253.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£211.01

*price indicative

RS Stock No.:
706-835
Mfr. Part No.:
1219SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

95mm

Outside Diameter

170mm

Race Width

32mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

27.1kN

Dynamic Load Rating

64kN

Series

12 Series

Bore Type

Tapered

Limiting Speed

4000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for robustness and precision, making it Ideal for applications requiring stability and reduced friction. With its innovative pressed steel cage and tapered bore design, this bearing facilitates smooth operation while accommodating misalignment in rotating shafts. The internal diameter measures 95 mm and the external diameter is 170 mm, ensuring compatibility with various machinery. Designed to handle dynamic loads and high speeds, this bearing maintains Peak performance across a range of temperatures, making it a reliable choice for demanding environments.

Self-aligning design compensates for misalignment

Pressed steel cage provides enhanced durability

Can sustain high dynamic load capacity of 64000000 mN

Static load capability reaches 27100000 mN for robust support

Fatigue limit load rated at 1100000 mN ensures long-lasting performance

Capable of operating at a minimum temperature of -20°C and maximum of 120°C

Features a radial clearance class of C3 for versatile application

Precision class P0 contributes to improved performance in sensitive machinery

Allows for efficient oil and grease lubrication with limit speeds of 24000 °/s and 20400 °/s respectively

Min and max shoulder diameter options provide flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy