SNR 1219KC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 706-833
- Mfr. Part No.:
- 1219KC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£211.01
(exc. VAT)
£253.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £211.01 |
*price indicative
- RS Stock No.:
- 706-833
- Mfr. Part No.:
- 1219KC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 32mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 271kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 63.1kN | |
| Series | 1219K | |
| Bore Type | Tapered | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 32mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 271kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 63.1kN | ||
Series 1219K | ||
Bore Type Tapered | ||
Limiting Speed 5100rpm | ||
Bearing Type Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Double Row Self Aligning Ball Bearing is engineered to excel in diverse rotational applications. Its pressed steel cage ensures a smooth operation while accommodating misalignments, making it a reliable choice for various machinery. With an internal diameter of 95 mm and an external diameter of 170 mm, this robust bearing supports a dynamic load rating of 63.1 MN, alongside a static load rating of 27.1 MN, thus ensuring durability and sturdiness in demanding environments. The design incorporates a tapered bore for optimal fitting, whilst providing enhanced performance and longevity under varying operational conditions.
Self aligning ball design allows for effective operation even with misalignments
Pressed steel cage provides robust support and reduces friction for improved efficiency
Tapered bore design enables easy installation and secure fitting onto shafts
Dynamic load rating of 63.1 MN ensures reliability under heavy loads
Static load rating of 27.1 MN enhances durability during idle conditions
Operating temperature range is suitable for a variety of industrial environments
Radial clearance class C3 offers increased performance in high speed applications
Precision class P0 guarantees consistent quality and reliability in performance
Related links
- NTN 1219SKC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 KM 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 M 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 KM/P63 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K/C3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1219S 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K 95 mm ID 2 Row Ball Bearing -, 170 mm OD

