SNR 1209KC3 45 mm ID 2 Row Ball Bearing -, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£34.94

(exc. VAT)

£41.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.94

*price indicative

RS Stock No.:
706-817
Mfr. Part No.:
1209KC3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

2

Static Load Rating

730kN

Internal Clearance

C3

Dynamic Load Rating

21.5kN

Bore Type

Tapered

Series

1209K

Limiting Speed

11000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double Row Self Aligning Ball Bearing is designed to ensure smooth and efficient operation in various machinery applications. With a tapered bore and pressed steel cage, this bearing provides exceptional alignment, reducing friction and enhancing performance across diverse operating conditions. Its robust construction allows for handling radial and axial loads effectively, ensuring reliability and longevity. The product is well-suited for environments where misalignment may occur, making it an Ideal choice for both industrial and commercial applications. the bearing not only meets precision standards but also guarantees robust performance at elevated speeds, showcasing its versatility and dependability.

Double row design enhances load distribution and stability

Self aligning configuration compensates for shaft misalignment

Made with a pressed steel cage for durability and reliability

Tapered bore facilitates easy fitting onto shafts

Radial clearance class C3 allows for efficient operation under varying conditions

Effective in handling dynamic loads up to 21500000 mN

Static load rating of 7300000 mN ensures long lasting performance

Fatigue limit load of 330000 mN increases operational safety

Max operating temperature reaches 393.15 °K suitable for various applications

Min operating temperature of 233.15 °K facilitates use in colder environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy