SNR 2209K 45 mm ID 2 Row Ball Bearing -, 85 mm OD

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-939
Mfr. Part No.:
2209K
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

23mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

8200N

Dynamic Load Rating

23000N

Bore Type

Tapered

Series

2209K

Limiting Speed

10000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SNR Double row self aligning ball bearing is expertly designed for optimal performance in various applications. This precision-engineered component features a pressed steel cage and a tapered bore, ensuring excellent alignment and reduced friction during operation. With a dynamic load capability of up to 23,000,000 mN and a static load limit of 8,200,000 mN, this bearing is built to withstand rigorous conditions while maintaining long-lasting durability. Its comprehensive design addresses demanding operational challenges, making it a reliable choice for industries that demand high efficiency and resilience. The robust construction, combined with Advanced material properties, guarantees smooth functionality and minimal maintenance, resulting in cost savings and increased operational productivity.

Compatible with standard associated sleeve reference H309 for easy integration

Radial clearance class CN allows for versatile applications

Precision class P0 ensures reliability and accuracy in performance

Lightweight at just 0.54 kg for ease of handling and installation

Dynamic and static load ratings support heavy-duty applications

Operating temperature range from -40°C to 120°C ensures versatility

Unique rolling frequency metrics enhance smooth operation and noise reduction

Enhanced fatigue limit load capacity promotes longevity under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy