SNR 2209 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 699-715
- Mfr. Part No.:
- 2209
- Brand:
- SNR
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-715
- Mfr. Part No.:
- 2209
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 8200N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 23000N | |
| Series | 2209 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10000rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 8200N | ||
Internal Clearance CN | ||
Dynamic Load Rating 23000N | ||
Series 2209 | ||
Bore Type Cylindrical | ||
Limiting Speed 10000rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR Ball Bearing are expertly designed to enhance the reliability and efficiency of machinery. Ideal for various applications, these Bearing accommodate misalignment and provide superior performance under fluctuating loads. With a robust pressed steel cage and an open design, they offer both durability and ease of maintenance. This reliable product is essential for applications requiring consistent performance and longevity, ensuring smooth operation across a range of industrial settings.
Dynamic load capacity of 23,000,000 mN supports heavy loads
Static load capacity of 8,200,000 mN ensures stability and reliability
Fatigue limit load of 370,000 mN extends service life
Reference thermal speed of 48,600 °/s for optimal performance
Temperature range from 233.15 °K to 393.15 °K to withstand varying conditions
Compliant with radial clearance class CN for diverse operational needs
Lower and upper axial load coefficients provide operational flexibility
Related links
- FAG 2209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-2RS-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS PRO 2209-2RSTN 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1KTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-2RS-TVH 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD

