SKF 2209 ETN9/C3 45 mm ID 2 Row Self-Aligning Ball Bearing -, 85 mm OD

Subtotal (1 unit)*

£67.27

(exc. VAT)

£80.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.27

*price indicative

RS Stock No.:
461-119
Mfr. Part No.:
2209 ETN9/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

45 mm

Product Type

Self-Aligning Ball Bearing

Outside Diameter

85 mm

Race Width

23mm

Cage Material

Non-Metallic

Ball Material

Bearing Steel

Number of Rows

2

Internal Clearance

C3

Static Load Rating

10.6kN

Dynamic Load Rating

32.5kN

Series

2209 ETN9/C3

Bore Type

Cylindrical

Standards/Approvals

RoHS

Limiting Speed

10000rpm

Bearing Type

Self-aligning Ball Bearing

Flange Outside Diameter

85mm

Omkar


The SKF Innovative Self aligning bearing redefines reliability and efficiency in your operations. Designed with precision, it offers exceptional performance, ensuring optimal functioning in various applications. Featuring advanced engineering, it guarantees durability and resilience, suitable for both demanding industrial environments and everyday use. The product's cutting-edge design not only enhances performance but also contributes to reduced maintenance costs over time. With a focus on user satisfaction, this product encapsulates a blend of superior functionality and innovative technology, making it an ideal choice for those looking to enhance their machinery performance.

Enhanced reliability ensures long-term operation with minimal downtime

Superior engineering provides high efficiency under varying loads

Compact design allows for easy integration into existing setups

Durable materials extend the product's lifespan even in challenging conditions

Minimised maintenance requirements save time and resources

Related links