SKF 2209 E-2RS1KTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- RS Stock No.:
- 460-622
- Mfr. Part No.:
- 2209 E-2RS1KTN9/C3
- Brand:
- SKF
Subtotal (1 unit)*
£94.00
(exc. VAT)
£112.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.00 |
*price indicative
- RS Stock No.:
- 460-622
- Mfr. Part No.:
- 2209 E-2RS1KTN9/C3
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 23mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 22.9kN | |
| Series | 2209 E-2RS1KTN9/C3 | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered 1:12 | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 23mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 22.9kN | ||
Series 2209 E-2RS1KTN9/C3 | ||
Standards/Approvals RoHS | ||
Bore Type Tapered 1:12 | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 85mm | ||
Omkar
The SKF Self-aligning ball bearing is engineered to offer superior performance in a variety of applications, ensuring smooth operation even under misalignment conditions. Known for its durability and reliability, it features a robust design that is capable of handling both radial and moderate axial loads. The double row design provides increased load capacity while maintaining a compact footprint, making it ideal for space-constrained installations. Additionally, this bearing is sealed on both sides to protect against contaminants, which further extends its lifespan and operational integrity. With its low friction characteristics, it enhances efficiency in rotating machinery, delivering exceptional operational value.
Double row construction increases the load capacity without adding bulk
Sealed on both sides to prevent the ingress of dirt and moisture
Provides smooth operation with reduced friction for energy savings
Versatile application potential across different industrial environments
Related links
- SKF 2209 E-2RS1KTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 E-2RS1TN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9/C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- FAG 2209-K-2RS-TVH-C3 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 ETN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD
- SKF 2209 EKTN9 45 mm ID 2 Row Ball Bearing -, 85 mm OD


